



IRS-24/2-Q12PF-C | |
|---|---|
DigiKey Part Number | 811-3884-ND |
Manufacturer | |
Manufacturer Product Number | IRS-24/2-Q12PF-C |
Description | DC DC CONVERTER 24V 48W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 48 W | |
Voltage - Isolation | 2.828 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.44" L x 1.50" W x 0.50" H (36.5mm x 38.1mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,89000 Kč | 1 196,89 Kč |
| 5 | 1 152,28600 Kč | 5 761,43 Kč |
| 10 | 1 133,57700 Kč | 11 335,77 Kč |
| 48 | 1 092,26354 Kč | 52 428,65 Kč |
| 96 | 1 074,45677 Kč | 103 147,85 Kč |
| 144 | 1 064,16694 Kč | 153 240,04 Kč |
| Unit Price without VAT: | 1 196,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 448,23690 Kč |



