
DLW5ATH500MQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATH500MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATH500MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATH500MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH500MQ2L |
Description | CMC 4A 2LN 50 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH500MQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 25,19700 Kč | 251,97 Kč |
| 25 | 23,30640 Kč | 582,66 Kč |
| 50 | 21,97620 Kč | 1 098,81 Kč |
| 100 | 20,71950 Kč | 2 071,95 Kč |
| 250 | 19,16980 Kč | 4 792,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 17,56773 Kč | 12 297,41 Kč |
| 1 400 | 16,56710 Kč | 23 193,94 Kč |
| 2 100 | 16,00903 Kč | 33 618,96 Kč |
| 3 500 | 15,33330 Kč | 53 666,55 Kč |
| 4 900 | 14,90426 Kč | 73 030,87 Kč |
| 7 000 | 14,65606 Kč | 102 592,42 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |










