
SZ1SMB5944BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5944BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5944BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5944BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5944BT3G |
Description | DIODE ZENER 62V 3W SMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5944BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 11,55600 Kč | 115,56 Kč |
| 100 | 7,93590 Kč | 793,59 Kč |
| 500 | 7,05512 Kč | 3 527,56 Kč |
| 1 000 | 6,02030 Kč | 6 020,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,15725 Kč | 12 893,12 Kč |
| 5 000 | 4,55994 Kč | 22 799,70 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |



