
AZ-25.000MDNV-T | |
|---|---|
DigiKey Part Number | 887-AZ-25.000MDNV-TTR-ND - Tape & Reel (TR) 887-AZ-25.000MDNV-TCT-ND - Cut Tape (CT) 887-AZ-25.000MDNV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ-25.000MDNV-T |
Description | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 14,18800 Kč | 141,88 Kč |
| 25 | 13,41320 Kč | 335,33 Kč |
| 50 | 12,86160 Kč | 643,08 Kč |
| 100 | 12,32900 Kč | 1 232,90 Kč |
| 250 | 11,65832 Kč | 2 914,58 Kč |
| 500 | 11,17628 Kč | 5 588,14 Kč |
| 1 000 | 10,71382 Kč | 10 713,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,02036 Kč | 30 061,08 Kč |
| 6 000 | 9,60645 Kč | 57 638,70 Kč |
| 9 000 | 9,37240 Kč | 84 351,60 Kč |
| 15 000 | 9,08583 Kč | 136 287,45 Kč |
| 21 000 | 8,90200 Kč | 186 942,00 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |





