
DLM0QSB350HY2D | |
|---|---|
DigiKey Part Number | 490-DLM0QSB350HY2DTR-ND - Tape & Reel (TR) 490-DLM0QSB350HY2DCT-ND - Cut Tape (CT) 490-DLM0QSB350HY2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM0QSB350HY2D |
Description | CMC 120MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 120mA DCR 2.875Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLM0QSB350HY2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 120mA | |
DC Resistance (DCR) (Max) | 2.875Ohm | |
Voltage Rating - DC | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0605 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,74720 Kč | 43,68 Kč |
| 50 | 1,65040 Kč | 82,52 Kč |
| 100 | 1,55600 Kč | 155,60 Kč |
| 250 | 1,43880 Kč | 359,70 Kč |
| 500 | 1,35648 Kč | 678,24 Kč |
| 1 000 | 1,27899 Kč | 1 278,99 Kč |
| 2 500 | 1,18320 Kč | 2 958,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,00650 Kč | 15 097,50 Kč |
| 30 000 | 0,94914 Kč | 28 474,20 Kč |
| 45 000 | 0,91714 Kč | 41 271,30 Kč |
| 75 000 | 0,87840 Kč | 65 880,00 Kč |
| 105 000 | 0,85381 Kč | 89 650,05 Kč |
| 150 000 | 0,82851 Kč | 124 276,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











