Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

DE11XRA470KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16168-1-ND - Cut Tape (CT) 490-16168-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA470KN4AN01F |
Description | CAP CER 47PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA470KN4AN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 50 | 10,02020 Kč | 501,01 Kč |
| 100 | 9,12360 Kč | 912,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,26705 Kč | 4 360,23 Kč |
| 1 200 | 6,83573 Kč | 8 202,88 Kč |
| 1 800 | 6,61974 Kč | 11 915,53 Kč |
| 3 000 | 6,38024 Kč | 19 140,72 Kč |
| 4 200 | 6,24035 Kč | 26 209,47 Kč |
| 6 000 | 6,10569 Kč | 36 634,14 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



