
DE11XRB470KN4AR01F | |
|---|---|
DigiKey Part Number | 490-17647-1-ND - Cut Tape (CT) 490-17647-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRB470KN4AR01F |
Description | CAP CER 47PF 500VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRB470KN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 50 | 8,85280 Kč | 442,64 Kč |
| 100 | 8,59450 Kč | 859,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,84072 Kč | 3 420,36 Kč |
| 1 000 | 6,77626 Kč | 6 776,26 Kč |
| 1 500 | 6,74302 Kč | 10 114,53 Kč |
| 2 500 | 6,70508 Kč | 16 762,70 Kč |
| 3 500 | 6,68234 Kč | 23 388,19 Kč |
| 5 000 | 6,65994 Kč | 33 299,70 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

