Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE11XRA470KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16170-1-ND - Cut Tape (CT) 490-16170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA470KN4AQ01F |
Description | CAP CER 47PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA470KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 50 | 11,41460 Kč | 570,73 Kč |
| 100 | 10,42550 Kč | 1 042,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,50084 Kč | 4 250,42 Kč |
| 1 000 | 7,99793 Kč | 7 997,93 Kč |
| 1 500 | 7,74616 Kč | 11 619,24 Kč |
| 2 500 | 7,46697 Kč | 18 667,42 Kč |
| 3 500 | 7,30389 Kč | 25 563,62 Kč |
| 5 000 | 7,14688 Kč | 35 734,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




