DE11XRA470KN4AP01F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 1,03000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 2 700
Unit Price: 1,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,20328 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,17966 Kč
Datasheet
47 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRA470KN4AP01F

DigiKey Part Number
490-16169-1-ND - Cut Tape (CT)
490-16169-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XRA470KN4AP01F
Description
CAP CER 47PF 1.5KV SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRA470KN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,20200 Kč72,02 Kč
505,43840 Kč271,92 Kč
1004,89040 Kč489,04 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6003,96687 Kč2 380,12 Kč
1 2003,69128 Kč4 429,54 Kč
1 8003,55321 Kč6 395,78 Kč
3 0003,40035 Kč10 201,05 Kč
4 2003,31094 Kč13 905,95 Kč
6 0003,22498 Kč19 349,88 Kč
7 2003,18426 Kč22 926,67 Kč
14 4003,04710 Kč43 878,24 Kč
15 0003,03982 Kč45 597,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč