



CSTNE20M0VH3L000R0 | |
|---|---|
DigiKey Part Number | 490-17957-2-ND - Tape & Reel (TR) 490-17957-1-ND - Cut Tape (CT) 490-17957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE20M0VH3L000R0 |
Description | CERAMIC RES 20.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.11% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE20M0VH3L000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.11% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 6,09800 Kč | 152,45 Kč |
| 50 | 5,84580 Kč | 292,29 Kč |
| 100 | 5,60230 Kč | 560,23 Kč |
| 250 | 5,29820 Kč | 1 324,55 Kč |
| 500 | 5,07900 Kč | 2 539,50 Kč |
| 1 000 | 4,86881 Kč | 4 868,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,62684 Kč | 13 880,52 Kč |
| 6 000 | 4,43544 Kč | 26 612,64 Kč |
| 9 000 | 4,32724 Kč | 38 945,16 Kč |
| 15 000 | 4,19470 Kč | 62 920,50 Kč |
| 21 000 | 4,10966 Kč | 86 302,86 Kč |
| 30 000 | 4,02142 Kč | 120 642,60 Kč |
| 36 000 | 3,97704 Kč | 143 173,44 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










