



CSTNE16M0VH3C000R0 | |
|---|---|
DigiKey Part Number | 490-17951-2-ND - Tape & Reel (TR) 490-17951-1-ND - Cut Tape (CT) 490-17951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0VH3C000R0 |
Description | CERAMIC RES 16.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0VH3C000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.13% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 50 | 5,77020 Kč | 288,51 Kč |
| 100 | 5,53300 Kč | 553,30 Kč |
| 250 | 5,23272 Kč | 1 308,18 Kč |
| 500 | 5,01600 Kč | 2 508,00 Kč |
| 1 000 | 4,80833 Kč | 4 808,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58680 Kč | 13 760,40 Kč |
| 6 000 | 4,39705 Kč | 26 382,30 Kč |
| 9 000 | 4,28980 Kč | 38 608,20 Kč |
| 15 000 | 4,15839 Kč | 62 375,85 Kč |
| 21 000 | 4,07409 Kč | 85 555,89 Kč |
| 30 000 | 3,98662 Kč | 119 598,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










