




TL1107AF260WQ | |
|---|---|
DigiKey Part Number | EG6015-ND |
Manufacturer | |
Manufacturer Product Number | TL1107AF260WQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1107AF260WQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 3.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 30,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PE604T | Panasonic Industry | 1 757 | P13591S-ND | 7,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,51760 Kč | 162,94 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 250 | 5,40656 Kč | 1 351,64 Kč |
| 500 | 5,10210 Kč | 2 551,05 Kč |
| 1 000 | 4,81841 Kč | 4 818,41 Kč |
| 3 000 | 4,41616 Kč | 13 248,48 Kč |
| 5 000 | 4,24949 Kč | 21 247,45 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





