
BLM21SP331BH1D | |
|---|---|
DigiKey Part Number | 490-18579-2-ND - Tape & Reel (TR) 490-18579-1-ND - Cut Tape (CT) 490-18579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP331BH1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.8A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP331BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 2.8A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,47300 Kč | 54,73 Kč |
| 25 | 4,73200 Kč | 118,30 Kč |
| 50 | 4,22680 Kč | 211,34 Kč |
| 100 | 3,76370 Kč | 376,37 Kč |
| 250 | 3,20212 Kč | 800,53 Kč |
| 500 | 2,81354 Kč | 1 406,77 Kč |
| 1 000 | 2,52179 Kč | 2 521,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,06027 Kč | 8 241,08 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |











