
BLM21AG121BH1D | |
|---|---|
DigiKey Part Number | 490-BLM21AG121BH1DTR-ND - Tape & Reel (TR) 490-BLM21AG121BH1DCT-ND - Cut Tape (CT) 490-BLM21AG121BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG121BH1D |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG121BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,72960 Kč | 68,24 Kč |
| 50 | 2,44420 Kč | 122,21 Kč |
| 100 | 2,18380 Kč | 218,38 Kč |
| 250 | 1,86968 Kč | 467,42 Kč |
| 500 | 1,65254 Kč | 826,27 Kč |
| 1 000 | 1,45159 Kč | 1 451,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05925 Kč | 4 237,00 Kč |
| 8 000 | 1,02103 Kč | 8 168,24 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











