22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SN220TH1D

DigiKey Part Number
490-13959-2-ND - Tape & Reel (TR)
490-13959-1-ND - Cut Tape (CT)
490-13959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SN220TH1D
Description
FERRITE BEAD 22 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SN220TH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
4mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
22 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,87700 Kč28,77 Kč
252,50280 Kč62,57 Kč
502,24260 Kč112,13 Kč
1002,00110 Kč200,11 Kč
2501,71512 Kč428,78 Kč
5001,51732 Kč758,66 Kč
1 0001,33400 Kč1 334,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,97615 Kč3 904,60 Kč
8 0000,92129 Kč7 370,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč