
BLM18SG121TZ1D | |
|---|---|
DigiKey Part Number | 490-16660-2-ND - Tape & Reel (TR) 490-16660-1-ND - Cut Tape (CT) 490-16660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG121TZ1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG121TZ1D Models |
Category | DC Resistance (DCR) (Max) 25mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,45100 Kč | 145,10 Kč |
| 250 | 1,24560 Kč | 311,40 Kč |
| 500 | 1,10492 Kč | 552,46 Kč |
| 1 000 | 0,97473 Kč | 974,73 Kč |
| 5 000 | 0,77105 Kč | 3 855,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62994 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










