Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KN471EH1D

DigiKey Part Number
490-BLM18KN471EH1DTR-ND - Tape & Reel (TR)
490-BLM18KN471EH1DCT-ND - Cut Tape (CT)
490-BLM18KN471EH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KN471EH1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 920mA 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KN471EH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
920mA
DC Resistance (DCR) (Max)
130mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,12500 Kč31,25 Kč
252,89120 Kč72,28 Kč
502,72460 Kč136,23 Kč
1002,56830 Kč256,83 Kč
2502,37544 Kč593,86 Kč
5002,23964 Kč1 119,82 Kč
1 0002,11154 Kč2 111,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,91459 Kč7 658,36 Kč
8 0001,80536 Kč14 442,88 Kč
12 0001,74443 Kč20 933,16 Kč
20 0001,67065 Kč33 413,00 Kč
28 0001,62380 Kč45 466,40 Kč
40 0001,57561 Kč63 024,40 Kč
100 0001,47372 Kč147 372,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč