
BLM18BD121BH1D | |
|---|---|
DigiKey Part Number | 490-14041-2-ND - Tape & Reel (TR) 490-14041-1-ND - Cut Tape (CT) 490-14041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD121BH1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD121BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,70800 Kč | 17,08 Kč |
| 25 | 1,49160 Kč | 37,29 Kč |
| 50 | 1,33720 Kč | 66,86 Kč |
| 100 | 1,19770 Kč | 119,77 Kč |
| 250 | 1,02900 Kč | 257,25 Kč |
| 500 | 0,91402 Kč | 457,01 Kč |
| 1 000 | 0,80758 Kč | 807,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61673 Kč | 2 466,92 Kč |
| 8 000 | 0,53109 Kč | 4 248,72 Kč |
| 12 000 | 0,52075 Kč | 6 249,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |











