Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG331SN1D

DigiKey Part Number
490-5256-2-ND - Tape & Reel (TR)
490-5256-1-ND - Cut Tape (CT)
490-5256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG331SN1D
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG331SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,30500 Kč13,05 Kč
251,13680 Kč28,42 Kč
501,01880 Kč50,94 Kč
1000,91360 Kč91,36 Kč
2500,78812 Kč197,03 Kč
5000,70096 Kč350,48 Kč
1 0000,62098 Kč620,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47752 Kč1 910,08 Kč
8 0000,41326 Kč3 306,08 Kč
12 0000,37890 Kč4 546,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč