Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HK471SN1D

DigiKey Part Number
490-5217-2-ND - Tape & Reel (TR)
490-5217-1-ND - Cut Tape (CT)
490-5217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HK471SN1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HK471SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,58900 Kč25,89 Kč
252,24800 Kč56,20 Kč
502,01660 Kč100,83 Kč
1001,80190 Kč180,19 Kč
2501,54592 Kč386,48 Kč
5001,36826 Kč684,13 Kč
1 0001,20385 Kč1 203,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,90899 Kč3 635,96 Kč
8 0000,84200 Kč6 736,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč