
009175003702996 | |
|---|---|
DigiKey Part Number | 478-9530-2-ND - Tape & Reel (TR) 478-9530-1-ND - Cut Tape (CT) 478-9530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175003702996 |
Description | CONN WIRE IDC 3POS 26AWG SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 26 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 10,96700 Kč | 109,67 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 9,78400 Kč | 489,20 Kč |
| 100 | 9,31670 Kč | 931,67 Kč |
| 250 | 8,73240 Kč | 2 183,10 Kč |
| 500 | 8,31518 Kč | 4 157,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,07646 Kč | 8 076,46 Kč |
| 2 000 | 7,69083 Kč | 15 381,66 Kč |
| 3 000 | 7,47394 Kč | 22 421,82 Kč |
| 5 000 | 7,20937 Kč | 36 046,85 Kč |
| 7 000 | 7,04032 Kč | 49 282,24 Kč |
| 10 000 | 6,86544 Kč | 68 654,40 Kč |
| 25 000 | 6,43599 Kč | 160 899,75 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |








