
MS375-10F | |
|---|---|
DigiKey Part Number | 2333-MS375-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS375-10F |
Description | RF SHIELD 1.154"X1.476" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.154" (29.30mm) X 1.476" (37.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS375-10F Models |
Category | Height - Overall 0.256" (6.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.476" (37.50mm) |
Series | Width - Overall 1.154" (29.30mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 36 | 26,11333 Kč | 940,08 Kč |
| 108 | 23,92991 Kč | 2 584,43 Kč |
| 252 | 22,65202 Kč | 5 708,31 Kč |
| 504 | 21,81000 Kč | 10 992,24 Kč |
| 1 008 | 21,11715 Kč | 21 286,09 Kč |
| 2 520 | 20,38573 Kč | 51 372,04 Kč |
| 5 004 | 19,94915 Kč | 99 825,55 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |







