
MS511-10S | |
|---|---|
DigiKey Part Number | 2333-MS511-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS511-10S |
Description | RF SHIELD 1.012"X2.012" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.012" (25.70mm) X 2.012" (51.10mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS511-10S Models |
Category | Height - Overall 0.256" (6.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.012" (51.10mm) |
Series | Width - Overall 1.012" (25.70mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 24 | 23,25542 Kč | 558,13 Kč |
| 48 | 21,82917 Kč | 1 047,80 Kč |
| 120 | 20,32258 Kč | 2 438,71 Kč |
| 264 | 19,30223 Kč | 5 095,79 Kč |
| 504 | 18,61823 Kč | 9 383,59 Kč |
| 1 008 | 18,01037 Kč | 18 154,45 Kč |
| 2 520 | 17,36885 Kč | 43 769,50 Kč |
| 5 016 | 16,98477 Kč | 85 195,61 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |





