
MS375-10C | |
|---|---|
DigiKey Part Number | 2333-MS375-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS375-10C |
Description | RF SHIELD 1.177X1.500" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.177" (29.90mm) X 1.500" (38.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS375-10C Models |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.500" (38.10mm) |
Series | Width - Overall 1.177" (29.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 36 | 20,18139 Kč | 726,53 Kč |
| 108 | 18,42963 Kč | 1 990,40 Kč |
| 252 | 17,40333 Kč | 4 385,64 Kč |
| 504 | 16,72800 Kč | 8 430,91 Kč |
| 1 008 | 16,17200 Kč | 16 301,38 Kč |
| 2 520 | 15,58502 Kč | 39 274,25 Kč |
| 5 004 | 15,23450 Kč | 76 233,44 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


