
BLM18EG221SZ1D | |
---|---|
DigiKey Part Number | 490-16657-2-ND - Tape & Reel (TR) 490-16657-1-ND - Cut Tape (CT) 490-16657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG221SZ1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG221SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 3,43700 Kč | 34,37 Kč |
25 | 2,97440 Kč | 74,36 Kč |
50 | 2,65800 Kč | 132,90 Kč |
100 | 2,37250 Kč | 237,25 Kč |
250 | 2,02884 Kč | 507,21 Kč |
500 | 1,79138 Kč | 895,69 Kč |
1 000 | 1,57079 Kč | 1 570,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,19788 Kč | 4 791,52 Kč |
8 000 | 1,19512 Kč | 9 560,96 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |