
BLM18BD252SZ1D | |
|---|---|
DigiKey Part Number | 490-16656-2-ND - Tape & Reel (TR) 490-16656-1-ND - Cut Tape (CT) 490-16656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD252SZ1D |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD252SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 50 | 1,13800 Kč | 56,90 Kč |
| 100 | 1,02260 Kč | 102,26 Kč |
| 250 | 0,88024 Kč | 220,06 Kč |
| 500 | 0,78238 Kč | 391,19 Kč |
| 1 000 | 0,69251 Kč | 692,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51629 Kč | 2 065,16 Kč |
| 8 000 | 0,44618 Kč | 3 569,44 Kč |
| 12 000 | 0,41734 Kč | 5 008,08 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











