


BLM18AG102SN1D | |
|---|---|
DigiKey Part Number | 490-1015-2-ND - Tape & Reel (TR) 490-1015-1-ND - Cut Tape (CT) 490-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Ferrite Bead 0603 (1608 Metric) 450mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG102SN1D Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MZ1608-102Y | Bourns Inc. | 519 343 | MZ1608-102YCT-ND | 0,07000 Kč | Direct |
| MMZ1608B102CTA00 | TDK | 58 822 | 445-MMZ1608B102CTA00CT-ND | 0,07000 Kč | Similar |
| MMZ1608B102CTD25 | TDK | 34 684 | 445-MMZ1608B102CTD25CT-ND | 0,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,23000 Kč | 12,30 Kč |
| 25 | 1,06800 Kč | 26,70 Kč |
| 50 | 0,95940 Kč | 47,97 Kč |
| 100 | 0,86130 Kč | 86,13 Kč |
| 250 | 0,74164 Kč | 185,41 Kč |
| 500 | 0,66028 Kč | 330,14 Kč |
| 1 000 | 0,58521 Kč | 585,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43802 Kč | 1 752,08 Kč |
| 8 000 | 0,37960 Kč | 3 036,80 Kč |
| 12 000 | 0,34726 Kč | 4 167,12 Kč |
| 20 000 | 0,34151 Kč | 6 830,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |






