
MMZ1608B102CTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608B102CTD25TR-ND - Tape & Reel (TR) 445-MMZ1608B102CTD25CT-ND - Cut Tape (CT) 445-MMZ1608B102CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608B102CTD25 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 600mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,25100 Kč | 12,51 Kč |
| 25 | 1,09280 Kč | 27,32 Kč |
| 50 | 0,98020 Kč | 49,01 Kč |
| 100 | 0,87800 Kč | 87,80 Kč |
| 250 | 0,75580 Kč | 188,95 Kč |
| 500 | 0,67322 Kč | 336,61 Kč |
| 1 000 | 0,59626 Kč | 596,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44620 Kč | 1 784,80 Kč |
| 8 000 | 0,38653 Kč | 3 092,24 Kč |
| 12 000 | 0,35354 Kč | 4 242,48 Kč |
| 20 000 | 0,34933 Kč | 6 986,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











