
BLM15KD200SN1D | |
|---|---|
DigiKey Part Number | 490-15016-2-ND - Tape & Reel (TR) 490-15016-1-ND - Cut Tape (CT) 490-15016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15KD200SN1D |
Description | FERRITE BEAD 20 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 3.8A 11mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15KD200SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 20 Ohms @ 100 MHz | |
Current Rating (Max) | 3.8A | |
DC Resistance (DCR) (Max) | 11mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,34700 Kč | 13,47 Kč |
| 25 | 1,17880 Kč | 29,47 Kč |
| 50 | 1,06100 Kč | 53,05 Kč |
| 100 | 0,94940 Kč | 94,94 Kč |
| 250 | 0,81760 Kč | 204,40 Kč |
| 500 | 0,72748 Kč | 363,74 Kč |
| 1 000 | 0,64371 Kč | 643,71 Kč |
| 5 000 | 0,49598 Kč | 2 479,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41504 Kč | 4 150,40 Kč |
| 20 000 | 0,40521 Kč | 8 104,20 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |










