600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BD601SN1D

DigiKey Part Number
490-1009-2-ND - Tape & Reel (TR)
490-1009-1-ND - Cut Tape (CT)
490-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BD601SN1D
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BD601SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
650mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
250,78120 Kč19,53 Kč
500,69720 Kč34,86 Kč
1000,62780 Kč62,78 Kč
2500,54176 Kč135,44 Kč
5000,48296 Kč241,48 Kč
1 0000,42899 Kč428,99 Kč
5 0000,31825 Kč1 591,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,28160 Kč2 816,00 Kč
20 0000,24935 Kč4 987,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč