
BLH03HA400SN1D | |
|---|---|
DigiKey Part Number | 490-BLH03HA400SN1DTR-ND - Tape & Reel (TR) 490-BLH03HA400SN1DCT-ND - Cut Tape (CT) 490-BLH03HA400SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLH03HA400SN1D |
Description | FERRITE BEAD 40 OHM 0201 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 2.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 2.2Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 42,05800 Kč | 420,58 Kč |
| 25 | 35,87760 Kč | 896,94 Kč |
| 50 | 31,62560 Kč | 1 581,28 Kč |
| 100 | 27,70810 Kč | 2 770,81 Kč |
| 250 | 22,97060 Kč | 5 742,65 Kč |
| 500 | 22,23386 Kč | 11 116,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 22,23406 Kč | 333 510,90 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |











