BLH03HG901SN1D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLH03HG901SN1D

DigiKey Part Number
490-BLH03HG901SN1DTR-ND - Tape & Reel (TR)
490-BLH03HG901SN1DCT-ND - Cut Tape (CT)
490-BLH03HG901SN1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLH03HG901SN1D
Description
FERRITE BEAD 900 OHM 0201 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
900 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
900 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,49000 Kč42,49 Kč
1029,28700 Kč292,87 Kč
2525,05440 Kč626,36 Kč
5022,15060 Kč1 107,53 Kč
10019,47810 Kč1 947,81 Kč
25016,25156 Kč4 062,89 Kč
50014,65932 Kč7 329,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00014,65911 Kč219 886,65 Kč
Manufacturers Standard Package
Unit Price without VAT:42,49000 Kč
Unit Price with VAT:51,41290 Kč