


PAC1934T-I/J6CX | |
|---|---|
DigiKey Part Number | PAC1934T-I/J6CX-TR-ND - Tape & Reel (TR) PAC1934T-I/J6CX-CT-ND - Cut Tape (CT) PAC1934T-I/J6CX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1934T-I/J6CX |
Description | IC CURRENT MONITOR 1% 16WLCSP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-WLCSP (2.23x2.17) |
Datasheet | Datasheet |
EDA/CAD Models | PAC1934T-I/J6CX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | -0.2V ~ 32V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.23x2.17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 25 | 34,10120 Kč | 852,53 Kč |
| 100 | 32,89060 Kč | 3 289,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,31188 Kč | 156 559,40 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |













