


939114422522-T3S | |
|---|---|
DigiKey Part Number | 490-939114422522-T3STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 939114422522-T3S |
Description | C-NEW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Silicon Capacitor 11 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | - | |
Voltage - Breakdown | 11 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.004" (0.10mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,97820 Kč | 69 978,20 Kč |
| Unit Price without VAT: | 69,97820 Kč |
|---|---|
| Unit Price with VAT: | 84,67362 Kč |


