


BLE32SN120SZ1L | |
|---|---|
DigiKey Part Number | 490-BLE32SN120SZ1LTR-ND - Tape & Reel (TR) 490-BLE32SN120SZ1LCT-ND - Cut Tape (CT) 490-BLE32SN120SZ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE32SN120SZ1L |
Description | FERRITE BEAD 12 OHM 1210 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE32SN120SZ1L Models |
Category | DC Resistance (DCR) (Max) 0.6mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.087" (2.20mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 12 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLE32SN120SH1L | Murata Electronics | 1 487 | 490-BLE32SN120SH1LCT-ND | 23,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 14,28720 Kč | 357,18 Kč |
| 50 | 12,67860 Kč | 633,93 Kč |
| 100 | 11,18770 Kč | 1 118,77 Kč |
| 250 | 9,38024 Kč | 2 345,06 Kč |
| 500 | 8,77044 Kč | 4 385,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,16564 Kč | 10 748,46 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











