
BLE18PS080SH1D | |
|---|---|
DigiKey Part Number | 490-BLE18PS080SH1DTR-ND - Tape & Reel (TR) 490-BLE18PS080SH1DCT-ND - Cut Tape (CT) 490-BLE18PS080SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PS080SH1D |
Description | FERRITE BEAD 8.5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 8.5 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,15700 Kč | 51,57 Kč |
| 25 | 4,46280 Kč | 111,57 Kč |
| 50 | 3,98260 Kč | 199,13 Kč |
| 100 | 3,54690 Kč | 354,69 Kč |
| 250 | 3,02108 Kč | 755,27 Kč |
| 500 | 2,65608 Kč | 1 328,04 Kč |
| 1 000 | 2,35107 Kč | 2 351,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92081 Kč | 7 683,24 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |





