
TSC2010IST | |
|---|---|
DigiKey Part Number | 497-TSC2010ISTTR-ND - Tape & Reel (TR) 497-TSC2010ISTCT-ND - Cut Tape (CT) 497-TSC2010ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2010IST |
Description | IC CURR SENSE 1 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC2010IST Models |
Category | Current - Supply 1.6mA |
Mfr | Current - Output / Channel 36 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 820 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 350 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,68900 Kč | 346,89 Kč |
| 25 | 31,64800 Kč | 791,20 Kč |
| 100 | 28,28850 Kč | 2 828,85 Kč |
| 250 | 26,68676 Kč | 6 671,69 Kč |
| 500 | 25,85568 Kč | 12 927,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,24680 Kč | 80 987,20 Kč |
| 8 000 | 19,85781 Kč | 158 862,48 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


