
GMF05C-HSF-GS08 | |
|---|---|
DigiKey Part Number | GMF05C-HSF-GS08TR-ND - Tape & Reel (TR) GMF05C-HSF-GS08CT-ND - Cut Tape (CT) GMF05C-HSF-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMF05C-HSF-GS08 |
Description | TVS DIODE 5VWM 12.5VC LLP75-6L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L |
Datasheet | Datasheet |
EDA/CAD Models | GMF05C-HSF-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Min) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 126pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 5,47300 Kč | 54,73 Kč |
| 100 | 4,75730 Kč | 475,73 Kč |
| 500 | 4,50892 Kč | 2 254,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,61339 Kč | 13 840,17 Kč |
| 6 000 | 4,24322 Kč | 25 459,32 Kč |
| 9 000 | 4,05458 Kč | 36 491,22 Kč |
| 15 000 | 3,68375 Kč | 55 256,25 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |









