
BLA31BD601SN4D | |
|---|---|
DigiKey Part Number | 490-1004-2-ND - Tape & Reel (TR) 490-1004-1-ND - Cut Tape (CT) 490-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31BD601SN4D |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31BD601SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 25 | 11,25480 Kč | 281,37 Kč |
| 50 | 9,99920 Kč | 499,96 Kč |
| 100 | 8,84020 Kč | 884,02 Kč |
| 250 | 7,43496 Kč | 1 858,74 Kč |
| 500 | 7,00368 Kč | 3 501,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,72196 Kč | 22 887,84 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |







