



TL3330AF130QG | |
|---|---|
DigiKey Part Number | EG4388TR-ND - Tape & Reel (TR) EG4388CT-ND - Cut Tape (CT) EG4388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3330AF130QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3330AF130QG Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.80mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,80280 Kč | 195,07 Kč |
| 100 | 6,97340 Kč | 697,34 Kč |
| 250 | 6,46068 Kč | 1 615,17 Kč |
| 500 | 6,09782 Kč | 3 048,91 Kč |
| 1 000 | 5,76080 Kč | 5 760,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 5,39283 Kč | 12 403,51 Kč |
| 4 600 | 5,11863 Kč | 23 545,70 Kč |
| 6 900 | 4,97163 Kč | 34 304,25 Kč |
| 11 500 | 4,80025 Kč | 55 202,88 Kč |
| 16 100 | 4,69554 Kč | 75 598,19 Kč |
| 23 000 | 4,59136 Kč | 105 601,28 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











