1 kOhms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA2AAG102SN4D

DigiKey Part Number
490-4008-2-ND - Tape & Reel (TR)
490-4008-1-ND - Cut Tape (CT)
490-4008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA2AAG102SN4D
Description
FERRITE BEAD 1 KOHM 0804 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLA2AAG102SN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1.3Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,76400 Kč97,64 Kč
258,41600 Kč210,40 Kč
507,49620 Kč374,81 Kč
1006,64590 Kč664,59 Kč
2505,61740 Kč1 404,35 Kč
5004,90388 Kč2 451,94 Kč
1 0004,69053 Kč4 690,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,83214 Kč38 321,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč