3mH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78416A2232A003

DigiKey Part Number
495-6812-2-ND - Tape & Reel (TR)
495-6812-1-ND - Cut Tape (CT)
495-6812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78416A2232A003
Description
SMT TRANSFORMER FOR ULTRASONIC S
Customer Reference
Detailed Description
3mH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78416A2232A003 Models
Product Attributes
Filter Similar Products
Category
Inductance
3mH
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Size / Dimension
0.260" L x 0.260" W (6.60mm x 6.60mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.280" (7.10mm)
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 01.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,93000 Kč90,93 Kč
1082,17100 Kč821,71 Kč
2578,87560 Kč1 971,89 Kč
5076,45620 Kč3 822,81 Kč
10074,09540 Kč7 409,54 Kč
25071,07052 Kč17 767,63 Kč
50068,85194 Kč34 425,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,69276 Kč66 692,76 Kč
2 00064,59334 Kč129 186,68 Kč
3 00063,39210 Kč190 176,30 Kč
Manufacturers Standard Package
Unit Price without VAT:90,93000 Kč
Unit Price with VAT:110,02530 Kč