
TUSS4440TRTJR | |
|---|---|
DigiKey Part Number | 296-TUSS4440TRTJRTR-ND - Tape & Reel (TR) 296-TUSS4440TRTJRCT-ND - Cut Tape (CT) 296-TUSS4440TRTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSS4440TRTJR |
Description | ULTRASONIC SENSOR I/F FOR PARK A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Analog, Digital Input SPI Output 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSS4440TRTJR Models |
Category | Output Type SPI |
Manufacturer Texas Instruments | Current - Supply 13 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-WFQFN Exposed Pad |
Type Sensor Interface | Supplier Device Package 20-QFN (4x4) |
Input Type Analog, Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 Kč | 130,14 Kč |
| 5 | 117,12400 Kč | 585,62 Kč |
| 10 | 112,26500 Kč | 1 122,65 Kč |
| 25 | 106,48000 Kč | 2 662,00 Kč |
| 50 | 102,52140 Kč | 5 126,07 Kč |
| 100 | 98,89470 Kč | 9 889,47 Kč |
| 500 | 91,59194 Kč | 45 795,97 Kč |
| 1 000 | 90,14268 Kč | 90 142,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 85,01042 Kč | 255 031,26 Kč |
| Unit Price without VAT: | 130,14000 Kč |
|---|---|
| Unit Price with VAT: | 157,46940 Kč |




