


939114492510-T3S | |
|---|---|
DigiKey Part Number | 490-939114492510-T3STR-ND - Tape & Reel (TR) 490-939114492510-T3SCT-ND - Cut Tape (CT) 490-939114492510-T3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 939114492510-T3S |
Description | CAP SILICON 10000PF 15% 11V 0201 |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 11 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 10000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 11 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.006" (0.14mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 39,91700 Kč | 399,17 Kč |
| 50 | 32,77780 Kč | 1 638,89 Kč |
| 100 | 30,57100 Kč | 3 057,10 Kč |
| 500 | 26,84132 Kč | 13 420,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,19256 Kč | 25 192,56 Kč |
| 2 000 | 24,25983 Kč | 48 519,66 Kč |
| 3 000 | 23,79269 Kč | 71 378,07 Kč |
| 5 000 | 23,27448 Kč | 116 372,40 Kč |
| 7 000 | 22,97154 Kč | 160 800,78 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |









