


935142837522-T3T | |
|---|---|
DigiKey Part Number | 490-935142837522-T3TTR-ND - Tape & Reel (TR) 490-935142837522-T3TCT-ND - Cut Tape (CT) 490-935142837522-T3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935142837522-T3T |
Description | C-NEW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Silicon Capacitor 30 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | - | |
Voltage - Breakdown | 30 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.011" (0.27mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 50 | 35,93600 Kč | 1 796,80 Kč |
| 100 | 33,57580 Kč | 3 357,58 Kč |
| 500 | 29,58114 Kč | 14 790,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,79904 Kč | 27 799,04 Kč |
| 2 000 | 26,80027 Kč | 53 600,54 Kč |
| 3 000 | 26,29965 Kč | 78 898,95 Kč |
| 5 000 | 25,74468 Kč | 128 723,40 Kč |
| 7 000 | 25,42039 Kč | 177 942,73 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


