


939113733510-T3N | |
|---|---|
DigiKey Part Number | 490-939113733510-T3NTR-ND - Tape & Reel (TR) 490-939113733510-T3NCT-ND - Cut Tape (CT) 490-939113733510-T3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 939113733510-T3N |
Description | CAP SILICON 10000PF 15% 30V 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 30 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.017" (0.44mm) | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 50 | 32,88280 Kč | 1 644,14 Kč |
| 100 | 30,67180 Kč | 3 067,18 Kč |
| 500 | 26,93246 Kč | 13 466,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,27928 Kč | 25 279,28 Kč |
| 2 000 | 24,34424 Kč | 48 688,48 Kč |
| 3 000 | 23,87578 Kč | 71 627,34 Kč |
| 5 000 | 23,35650 Kč | 116 782,50 Kč |
| 7 000 | 23,05292 Kč | 161 370,44 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |





