


935142521410-T3T | |
|---|---|
DigiKey Part Number | 490-935142521410-T3TTR-ND - Tape & Reel (TR) 490-935142521410-T3TCT-ND - Cut Tape (CT) 490-935142521410-T3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935142521410-T3T |
Description | CAP SILICON 1000PF 15% 150V 0202 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Silicon Capacitor 150 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 150 V | |
ESR (Equivalent Series Resistance) | 50 mOhms | |
ESL (Equivalent Series Inductance) | 50pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0202 (0505 Metric) | |
Height | 0.011" (0.27mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 42,05900 Kč | 420,59 Kč |
| 50 | 34,62160 Kč | 1 731,08 Kč |
| 100 | 32,32640 Kč | 3 232,64 Kč |
| 500 | 28,44054 Kč | 14 220,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,71345 Kč | 26 713,45 Kč |
| 2 000 | 25,74198 Kč | 51 483,96 Kč |
| 3 000 | 25,25506 Kč | 75 765,18 Kč |
| 5 000 | 24,71544 Kč | 123 577,20 Kč |
| 7 000 | 24,39989 Kč | 170 799,23 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |





