1000 pF Silicon Capacitor 150 V 0202 (0505 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF Silicon Capacitor 150 V 0202 (0505 Metric)
MURATA - Type 2BZ Wireless Modules

935154521410-T3T

DigiKey Part Number
490-935154521410-T3TTR-ND - Tape & Reel (TR)
490-935154521410-T3TCT-ND - Cut Tape (CT)
490-935154521410-T3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
935154521410-T3T
Description
CAP SILICON 1000PF 150V 0202
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF Silicon Capacitor 150 V 0202 (0505 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 pF
Tolerance
-
Voltage - Breakdown
150 V
ESR (Equivalent Series Resistance)
14 mOhms
ESL (Equivalent Series Inductance)
6pH
Applications
High Stability, Vertical Silicon Cap, Wirebond
Features
High Reliability, Low Profile
Operating Temperature
-55°C ~ 150°C
Package / Case
0202 (0505 Metric)
Height
0.005" (0.12mm)
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1039,20300 Kč392,03 Kč
5032,16480 Kč1 608,24 Kč
10029,99140 Kč2 999,14 Kč
50026,31344 Kč13 156,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,69050 Kč24 690,50 Kč
2 00023,77089 Kč47 541,78 Kč
3 00023,31002 Kč69 930,06 Kč
5 00022,79912 Kč113 995,60 Kč
7 00022,50047 Kč157 503,29 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč