
935174736710-T3A | |
|---|---|
DigiKey Part Number | 490-935174736710-T3ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 935174736710-T3A |
Description | C-NEW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Silicon Capacitor 30 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | - | |
Voltage - Breakdown | 30 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability, High Temperature, Wirebond and Embedded | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 0202 (0505 Metric) | |
Height | 0.005" (0.12mm) | |
Size / Dimension | 0.025" L x 0.025" W (0.63mm x 0.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 163,30145 Kč | 163 301,45 Kč |
| Unit Price without VAT: | 163,30145 Kč |
|---|---|
| Unit Price with VAT: | 197,59475 Kč |



