
935174733610-T3A | |
|---|---|
DigiKey Part Number | 490-935174733610-T3ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 935174733610-T3A |
Description | CAP SILICON 0.1UF 15% 30V 0605 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Silicon Capacitor 30 V 0605 (1513 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.1 µF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability, High Temperature, Wirebond and Embedded | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 0605 (1513 Metric) | |
Height | 0.012" (0.30mm) | |
Size / Dimension | 0.063" L x 0.052" W (1.59mm x 1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 178,82317 Kč | 178 823,17 Kč |
| Unit Price without VAT: | 178,82317 Kč |
|---|---|
| Unit Price with VAT: | 216,37604 Kč |




